3M 790 technical specifications.
| Color | Natural |
| Height | 1.5mm |
| Material | Plastic |
| Mount | Base, Adhesive |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Size | 1.25inch |
| Test Voltage | 9V |
| Weight | 15.57lb |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 790 to view detailed technical specifications.
No datasheet is available for this part.