Four-conductor flat cable, 19AWG, featuring copper conductors and PVC insulation. This unshielded ribbon cable offers a characteristic impedance of 114.24 Ohms and a capacitance of 77.56 pF. It has a pitch of 0.1 inch, a ribbon width of 0.394 inches (10mm), and a ribbon thickness of 0.1 inches. Supplied in a 100-foot package, this cable is UL approved and suitable for cable mounting.
3M 79100-075-4F1 technical specifications.
| Approvals | UL |
| Capacitance | 77.56pF |
| Package/Case | 100 |
| Characteristic Impedance | 114.24R |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 656.2foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 30 |
| Number of Ways | 4 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.1inch |
| Ribbon Width | 0.394inch |
| Series | 79100 |
| Shielding | Unshielded |
| Width | 10mm |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 79100-075-4F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.