3M 79100-075-4FLT technical specifications.
| Approvals | UL |
| Color | Blue |
| Conductor Material | Copper |
| First Conductor Mark | Orange |
| Insulation Material | PVC |
| Length | 656.2foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.1inch |
| Ribbon Width | 0.402inch |
| Series | 79100 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 79100-075-4FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.