3M 79100-075-4ZLT technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.27inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.039inch |
| Length | 32.8foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Series | 79100 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for 3M 79100-075-4ZLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
