3M 79100-110SBH technical specifications.
| Package/Case | 200 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 200m |
| Mount | Cable |
| Number of Conductors | 3 |
| Series | 79100 |
| Shielding | Shielded |
| Voltage | 30V |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for 3M 79100-110SBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.