3M 79101-510 00 technical specifications.
| Color | Grey |
| Length | 123mm |
| Outside Diameter | 1.6mm |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 79101-510 00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
