3M 79103-510 00 LSA-PLUS Connection Strip Series 2 Disconnect pin White
3M 79103-510 00 technical specifications.
| Color | White |
| Length | 123mm |
| Outside Diameter | 1.6mm |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 79103-510 00 to view detailed technical specifications.
No datasheet is available for this part.