79103-511 00
3M 79103-511 00 technical specifications.
| Color | White |
| Length | 123mm |
| Outside Diameter | 1.6mm |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 79103-511 00 to view detailed technical specifications.
No datasheet is available for this part.