3M 792 technical specifications.
| Color | Beige |
| Length | 11.4inch |
| Material | Nylon, ABS |
| Mount | Screw, Adhesive |
| Package Quantity | 1000 |
| Weight | 7.75lb |
| Width | 8.6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.