3M 7E50-B416-04 technical specifications.
| Contact Plating | Steel |
| Depth | 47.35mm |
| Flammability Rating | UL94 V-0 |
| Length | 52.6mm |
| Material | Thermoplastic |
| Mount | Snap in |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M 7E50-B416-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.