3M 7G24-B5A6-05 technical specifications.
| Color | Silver |
| Contact Material | Stainless Steel |
| Depth | 44mm |
| Height | 5.17mm |
| Length | 52.6mm |
| Mount | Snap in, Standard |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7G24 |
| RoHS | Compliant |
Download the complete datasheet for 3M 7G24-B5A6-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.