Right-angle RJ11 modular connector, featuring a snap-in, standard mount and a silver stainless steel contact material. This push-push CFAST card connector offers a compact design with a 5.17mm height and 52.6mm length. Packaged in a tray, it belongs to the 7G24 series.
3M 7G24-B6A6-05 technical specifications.
| Color | Silver |
| Contact Material | Stainless Steel |
| Height | 5.17mm |
| Length | 52.6mm |
| Mount | Snap in, Standard |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 7G24 |
| RoHS | Compliant |
Download the complete datasheet for 3M 7G24-B6A6-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.