3M 7MMF-250 technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Termination | Solder |
| Weight | 0.0528oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7MMF-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
