3M 7S-250 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for 3M 7S-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
