3M 80-0009-1882-3 technical specifications.
| Height | 102mm |
| Material | Paper |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 80-0009-1882-3 to view detailed technical specifications.
No datasheet is available for this part.