This shielded twisted pair cable features 36 conductors made of tinned copper, with a maximum voltage rating of 150V and a maximum operating temperature of 80°C. The cable has a multi-color insulation and a beige jacket. It is available in a size of 28, with a maximum outer diameter of 7.4mm. The shield type is a combination of foil film and braid.
3M 80-6104-7248-4 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 36 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Beige |
| Maximum Outer Diameter | 7.4mm |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 80°C |
| Shield Type | Foil Film/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6104-7248-4 to view detailed technical specifications.
No datasheet is available for this part.