This 64-contact SKT backplane connector features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 3A. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of applications. The connector is part of the DIN 41612 series and is manufactured by 3M.
3M 80-6106-0323-7 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6106-0323-7 to view detailed technical specifications.
No datasheet is available for this part.