This 24-contact right-angle D ribbon cable mount I/O connector features a terminal pitch of 2.16mm and a termination method of IDT. It has a maximum current rating of 1A and operates between -55°C and 105°C. The connector is designed for use in SCSI applications and is suitable for cable mounting.
3M 80-6106-7271-1 technical specifications.
| Type | D Ribbon |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.16mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6106-7271-1 to view detailed technical specifications.
No datasheet is available for this part.