3M 80-6108-3400-6 technical specifications.
| Color | Violet |
| Lead Length | 3m |
| Length | 66foot |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Sensing Distance | 3m |
| Thickness | 0.007inch |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for 3M 80-6108-3400-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.