
This 60-position, 2-row through hole connector features a current rating of 500mA and operates over a temperature range of -55°C to 85°C. The contacts are gold plated and made of bronze, with a mating length of 0.134inch. The connector has a pitch of 2.54mm and a stack height of 11.8mm, with a packaging quantity of 200 pieces in bulk. It is part of the Pak 50, P50LE series.
3M 80000907370 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Length | 50.83mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 80000907370 to view detailed technical specifications.
No datasheet is available for this part.
