3M 80001280017 technical specifications.
| Color | Red |
| Length | 216foot |
| Material | Polyester |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Mount | PCB |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 1280 |
| Thickness | 0.0042inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 80001280017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.