
Electrical splice terminal featuring fully insulated polypropylene insulation in blue. Constructed with brass body and contacts, both tin-plated for enhanced conductivity. Designed for 14-18 AWG wire, with two wire entries and two contacts. Terminal type is IDC, with a length of 19.3mm and depth of 15.24mm. RoHS compliant and supplied in bulk packaging.
3M 804-BOX technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.24mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Lead Length | 3m |
| Length | 19.3mm |
| Material | Brass |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | IDC |
| Type | Electrical |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 804-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.