3M 804-BULK technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 804-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
