3M 80601399381 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 9.39mm |
| Gender | Female |
| Length | 22.09mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80601399381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.