3M 80610145262 technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Wire Entries | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | TWIST ON |
| Weight | 63.08lb |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610145262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.