3M 80610336218 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Gold |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610336218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.