3M 80610675482 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Series | PSTH |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610675482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.