3M 80610675904 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.05inch |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3 |
| Series | FP-301 VW |
| Weight | 8.75lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610675904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.