3M 80610755375 technical specifications.
| Color | Red, Orange |
| Length | 50foot |
| Material | PO, Polyolefin |
| Package Quantity | 50 |
| Series | BBI-A |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610755375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.