3M 80610784029 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Clear |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610784029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.