3M 80610784037 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610784037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.