3M 80610784177 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Diameter | 4inch |
| Flammability Rating | UL224 |
| Inside Diameter | 4inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | FP-301 |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610784177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.