3M 80610785760 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 810mm |
| Length | 1288mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610785760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.