3M 80610787022 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Length | 1219.2mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 80610787022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.