3M 80610787097 technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610787097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.