
36-conductor shielded flat ribbon cable with 1.27mm (0.05 inch) pitch, featuring 28AWG stranded copper conductors (7 x 36). Insulated and jacketed with PVC, this black cable offers a temperature range of -20°C to 105°C and a voltage rating of 300V. The cable is supplied in a 300-foot bulk package.
3M 80610802342 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 41.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610802342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
