3M 80610803084 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 63.47mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 12.4lb |
| Wire/Cable Diameter | 11.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610803084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.