3M 80610875926 technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Spool |
| Series | 1182 |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610875926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.