3M 80610884308 technical specifications.
| Length | 3foot |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | 1194 |
| Thickness | 0.003inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610884308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.