3M 80611457898 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.87mm |
| Length | 23.36mm |
| Packaging | Box |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 80611457898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.