This copper wire features a tin plating and a blue color. It has a maximum wire gauge of 16 AWG and a minimum of 14 AWG. The wire is packaged in a box and has a circular termination. The body material is copper, and it measures 11.93 mm in depth and 27.68 mm in length.
3M 80611458086 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 11.93mm |
| Length | 27.68mm |
| Packaging | Box |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 80611458086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.