3M 80611458243 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Length | 27.94mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611458243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.