3M 80611458912 technical specifications.
| Color | Blue |
| Depth | 7.62mm |
| Length | 21.59mm |
| Packaging | Case |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611458912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.