3M 80611464076 technical specifications.
| Depth | 9.65mm |
| Length | 26.16mm |
| Packaging | Case |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611464076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.