3M 80611464381 technical specifications.
| Color | Yellow |
| Depth | 10.92mm |
| Length | 31.49mm |
| Packaging | Case |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611464381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.