3M 80611464530 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 9.39mm |
| Length | 22.09mm |
| Packaging | Case |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611464530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.