3M 80611465164 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.19inch |
| Insulation Material | Nylon |
| Length | 1.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611465164 to view detailed technical specifications.
No datasheet is available for this part.