3M 80611466014 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 80611466014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.