3M 80611466089 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 6.35mm |
| Length | 20.57mm |
| Packaging | Box |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 80611466089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.