3M 80611466279 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 13.71mm |
| Insulation | Non-Insulated |
| Length | 24.38mm |
| Packaging | Case |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 80611466279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.